CAD | USD

cms-photo-not-available

MF200-LRG12H

Digi-Key Part Number
MF200-LRG12H-ND
Manufacturer
Visual Communications Company - VCC
Manufacturer Product Number
MF200-LRG12H
Supplier
Description
LED LAMP T-1 3/4 FLANGE 12H SUB
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
LED Lamp Replacement Green, Red Midget Flange 12V T - 1 3/4
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Visual Communications Company - VCC
Series
Package
Bulk
Part Status
Active
Can Replace Lamps
Multiple Midget Flange Base Lamps
Size / Dimension
T - 1 3/4
Wavelength
565nm, 660nm
Voltage - Forward (Vf) (Typ)
12V
Base Type
Midget Flange
Color
Green, Red
Millicandela Rating
40mcd Green, 90mcd Red
Configuration
Single
Applications
General Purpose Lighting
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8541.40.2000
Bulk
QtyUnit PriceExt Price
100$6.04550$604.55
Additional Resources
AttributeDescription
Standard Package10