CAD | USD

Obsolete item.
cms-photo-not-available

MBL400-NFG60H

Digi-Key Part Number
MBL400-NFG60H-ND
Manufacturer
Visual Communications Company - VCC
Manufacturer Product Number
MBL400-NFG60H
Supplier
Description
LED LAMP T-3 1/4 BAYONET 60H MIN
Detailed Description
LED Lamp Replacement Green Miniature Bayonet (BA9S) 60V T - 3 1/4
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Visual Communications Company - VCC
Series
Package
Bulk
Part Status
Obsolete
Can Replace Lamps
Multiple Miniature Bayonet Lamps
Size / Dimension
T - 3 1/4
Wavelength
520nm
Voltage - Forward (Vf) (Typ)
60V
Base Type
Miniature Bayonet (BA9S)
Color
Green
Millicandela Rating
780mcd
Configuration
Single
Applications
General Purpose Lighting
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package10