CAD | USD

Obsolete item.
cms-photo-not-available

MB403-W5AC-CW-BP

Digi-Key Part Number
MB403-W5AC-CW-BP-ND
Manufacturer
Visual Communications Company - VCC
Manufacturer Product Number
MB403-W5AC-CW-BP
Supplier
Description
LED LAMP T-3 1/4 BAYONET 5V MINI
Detailed Description
LED Lamp Replacement White Miniature Bayonet (BA9S) 5V T - 3 1/4
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Visual Communications Company - VCC
Series
Package
Bulk
Part Status
Obsolete
Can Replace Lamps
Multiple Miniature Bayonet Lamps
Size / Dimension
T - 3 1/4
Wavelength
-
Voltage - Forward (Vf) (Typ)
5V
Base Type
Miniature Bayonet (BA9S)
Color
White
Millicandela Rating
1560mcd
Configuration
Single
Applications
General Purpose Lighting
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8541.40.2000
Price and Procurement

Additional Resources
AttributeDescription
Standard Package10