CAD | USD

Obsolete item.
cms-photo-not-available

MB403-G12-CW

Digi-Key Part Number
MB403-G12-CW-ND
Manufacturer
Visual Communications Company - VCC
Manufacturer Product Number
MB403-G12-CW
Supplier
Description
LED LAMP-PROC-LM-26*DN
Detailed Description
LED Lamp Replacement Green Miniature Bayonet (BA9S) 12V T - 3 1/4
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Visual Communications Company - VCC
Series
Package
Bulk
Part Status
Obsolete
Can Replace Lamps
Multiple Miniature Bayonet Lamps
Size / Dimension
T - 3 1/4
Wavelength
520nm
Voltage - Forward (Vf) (Typ)
12V
Base Type
Miniature Bayonet (BA9S)
Color
Green
Millicandela Rating
2400mcd
Configuration
Single
Applications
General Purpose Lighting
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package10