LED Panel Indicator Green 24V Quick Connect - 0.187" (4.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Green 24V Quick Connect - 0.187" (4.7mm)
L75R-G24-2212T
L75R-G24-2212T

L75R-G24-2212T

DigiKey Part Number
L75R-G24-2212T-ND
Manufacturer
Manufacturer Product Number
L75R-G24-2212T
Description
LED PNL IND GREEN QUICK CON
Customer Reference
Detailed Description
LED Panel Indicator Green 24V Quick Connect - 0.187" (4.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Obsolete
Type
LED
Lamp Color
Green
Lens Color
Green
Lens Transparency
-
Ratings
DC
Voltage
24V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.38" (9.65mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.