CAD | USD

Obsolete item.
cms-photo-not-available

DCB502-A6AC-CW

Digi-Key Part Number
DCB502-A6AC-CW-ND
Manufacturer
Visual Communications Company - VCC
Manufacturer Product Number
DCB502-A6AC-CW
Supplier
Description
LED LAMP T-4 1/2 BAYONET 6V A/CW
Detailed Description
LED Lamp Replacement Amber Bayonet 6VAC T - 4 1/2
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Visual Communications Company - VCC
Series
-
Package
Bulk
Part Status
Obsolete
Can Replace Lamps
Multiple Bayonet Base Lamps
Size / Dimension
T - 4 1/2
Wavelength
592nm
Voltage - Forward (Vf) (Typ)
6VAC
Base Type
Bayonet
Color
Amber
Millicandela Rating
4 x 2800mcd
Configuration
Single
Applications
General Purpose Lighting
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package10