
CNX_B_X_4_2_04 | ||
---|---|---|
Digi-Key Part Number | CNX_B_X_4_2_04-ND | |
Manufacturer | ||
Manufacturer Product Number | CNX_B_X_4_2_04 | |
Description | 3MM CABLE ASSY | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Visual Communications Company - VCC | |
Series | ||
Package | Bag | |
Product Status | Active | |
Accessory Type | LED - Cable Assembly | |
For Use With/Related Products | T-1 LED | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | |
HTML Datasheet | CNX B Drawing |
Product Drawings | CNX B Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 00.10 |
Qty | Unit Price | Ext Price |
---|---|---|
500 | $3.37926 | $1,689.63 |
Attribute | Description |
---|---|
Standard Package | 100 |