cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNX_B_G_4_1_06

Digi-Key Part Number
VCCCNX_B_G_4_1_06-ND
Manufacturer
Manufacturer Product Number
CNX_B_G_4_1_06
Description
LED B CBL ASSY 3MM W/B 6" WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Visual Communications Company - VCC
Series
Package
Bulk
Product Status
Active
Accessory Type
LED - Cable Assembly
For Use With/Related Products
T-1 LED
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.41.0000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
500$3.91326$1,956.63
Additional Resources
AttributeDescription
Other Names
VCCCNX_B_G_4_1_06
CNXBG4106
Standard Package100