
CNX_B_G_4_1_04 | ||
---|---|---|
Digi-Key Part Number | VCCCNX_B_G_4_1_04-ND | |
Manufacturer | ||
Manufacturer Product Number | CNX_B_G_4_1_04 | |
Description | LED B CBL ASSY 3MM W/B 4" WIRE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Visual Communications Company - VCC | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Accessory Type | LED - Cable Assembly | |
For Use With/Related Products | T-1 LED | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | |
HTML Datasheet | CNX B Drawing |
Product Drawings | CNX B Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
500 | $3.98034 | $1,990.17 |
Attribute | Description |
---|---|
Other Names | CNXBG4104 VCCCNX_B_G_4_1_04 |
Standard Package | 100 |