
CNX_B_E_4_1_12 | ||
---|---|---|
Digi-Key Part Number | CNX_B_E_4_1_12-ND | |
Manufacturer | ||
Manufacturer Product Number | CNX_B_E_4_1_12 | |
Description | LED CONN CBL ASSY 3MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Visual Communications Company - VCC | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Accessory Type | LED - Cable Assembly | |
For Use With/Related Products | T-1 LED | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CNX_B Series |
Environmental Information | |
HTML Datasheet | CNX_B Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $8.73000 | $8.73 |
10 | $6.17100 | $61.71 |
100 | $5.05500 | $505.50 |
500 | $4.26152 | $2,130.76 |
1,000 | $3.90886 | $3,908.86 |
2,000 | $3.74721 | $7,494.42 |
Attribute | Description |
---|---|
Other Names | CNX-B-E-4-1-12 CNX B E 4 1 12 CNXBE4112 |
Standard Package | 100 |