
CNX_410_220_X02_4_2_04 | |
|---|---|
DigiKey Part Number | VCCCNX_410_220_X02_4_2_04-ND |
Manufacturer | |
Manufacturer Product Number | CNX_410_220_X02_4_2_04 |
Description | LED CBL ASSY 5MM 0.5W RD.BK 4"LD |
Customer Reference | |
Detailed Description | LED - Cable Assembly T-1 3/4 LED |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Accessory Type | LED - Cable Assembly | |
For Use With/Related Products | T-1 3/4 LED | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.90922 | $3,454.61 |

