
CNX_410_056 | |
|---|---|
DigiKey Part Number | CNX_410_056-ND |
Manufacturer | |
Manufacturer Product Number | CNX_410_056 |
Description | LMH CNX410 5MM CONNECTOR W/ RESI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable 5mm LEDs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable | |
For Use With/Related Products | 5mm LEDs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.18576 | $3,092.88 |

