CMD91
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMD91
CMD91-21/TR7 Series Top
CMD91-21/TR7 Series Side

CMD91-21VGC/TR7

Digi-Key Part Number
L62905TR-ND - Tape & Reel (TR)
L62905CT-ND - Cut Tape (CT)
L62905DKR-ND - Digi-Reel®
Manufacturer
Visual Communications Company - VCC
Manufacturer Product Number
CMD91-21VGC/TR7
Supplier
Description
LED GREEN CLEAR GULL WING SMD
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Green - LED Indication - Discrete 2.1V 2-SMD, Gull Wing
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Visual Communications Company - VCC
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Green
Configuration
Standard
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
50mcd
Lens Style
Round with Domed Top
Lens Size
1.90mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
-
Viewing Angle
25°
Mounting Type
Surface Mount
Wavelength - Dominant
-
Wavelength - Peak
565nm
Features
-
Package / Case
2-SMD, Gull Wing
Supplier Device Package
Gull Wing
Size / Dimension
2.50mm L x 2.00mm W
Height (Max)
3.00mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.26637$266.37
2,000$0.24069$481.38
5,000$0.22707$1,135.35
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.80000$0.80
10$0.52200$5.22
100$0.34500$34.50
Digi-Reel®
QtyUnit PriceExt Price
1$0.80000$0.80
10$0.52200$5.22
100$0.34500$34.50
Additional Resources
AttributeDescription
Other Names
L62905TR
L62905TR-NDR
L62905CT
CMD9121VGCTR7
L62905CT-NDR
L62905DKR
Standard Package1,000