CAD | USD

cms-photo-not-available

C96-BG12H-NGO

Digi-Key Part Number
C96-BG12H-NGO-ND
Manufacturer
Visual Communications Company - VCC
Manufacturer Product Number
C96-BG12H-NGO
Supplier
Description
PMI 9-7-2012
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
LED Panel Indicator Green Diffused 60° 12V 20mA PC Pin
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Visual Communications Company - VCC
Series
Package
Bulk
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
Green
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
12V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.29"" (7.37mm)
Lens Size
8.50mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
4.7mcd
Wavelength - Peak
569nm
Viewing Angle
60°
Termination Style
PC Pin
Ingress Protection
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8541.40.2000
Available To Order

Additional Resources
AttributeDescription
Standard Package25