cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C96-BCA14H-CAO

Digi-Key Part Number
C96-BCA14H-CAO-ND
Manufacturer
Visual Communications Company - VCC
Manufacturer Product Number
C96-BCA14H-CAO
Supplier
Description
PMI 5-24-2013
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
LED Panel Indicator Amber Clear 35° 14V 25mA PC Pin
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Visual Communications Company - VCC
Series
Package
Bulk
Part Status
Active
Type
LED
Lamp Color
Amber
Lens Color
Amber
Lens Transparency
Clear
Ratings
Vf (Typ), If (Max)
Voltage
14V
Current
25mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.29" (7.37mm)
Lens Size
8.50mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
60mcd
Wavelength - Peak
585nm
Viewing Angle
35°
Termination Style
PC Pin
Ingress Protection
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8541.40.2000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
100$6.00030$600.03
Additional Resources
AttributeDescription
Standard Package25