cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C91-BG12H-CGO

Digi-Key Part Number
C91-BG12H-CGO-ND
Manufacturer
Visual Communications Company - VCC
Manufacturer Product Number
C91-BG12H-CGO
Supplier
Description
PMI LED .290" HI-HAT GREEN
Detailed Description
LED Panel Indicator Green Clear 60° 12V 20mA PC Pin
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Visual Communications Company - VCC
Series
Package
Bulk
Part Status
Obsolete
Type
LED
Lamp Color
Green
Lens Color
Green
Lens Transparency
Clear
Ratings
Vf (Typ), If (Max)
Voltage
12V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.29" (7.37mm)
Lens Size
8.50mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
4.7mcd
Wavelength - Peak
569nm
Viewing Angle
60°
Termination Style
PC Pin
Ingress Protection
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package25