CAD | USD

Obsolete item.
cms-photo-not-available

C41-NKO5H-CAO

Digi-Key Part Number
C41-NKO5H-CAO-ND
Manufacturer
Visual Communications Company - VCC
Manufacturer Product Number
C41-NKO5H-CAO
Supplier
Description
PMI .250" LED 5V TAB CLEAR ORG
Detailed Description
LED Panel Indicator Orange Clear 15° 5V 22mA PC Pin
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Visual Communications Company - VCC
Series
Package
Bulk
Part Status
Obsolete
Type
LED
Lamp Color
Orange
Lens Color
Amber
Lens Transparency
Clear
Ratings
Vf (Typ), If (Max)
Voltage
5V
Current
22mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.25"" (6.35mm)
Lens Size
7.11mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
8000mcd
Wavelength - Peak
605nm
Viewing Angle
15°
Termination Style
PC Pin
Ingress Protection
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package25