CAD | USD

Obsolete item.
cms-photo-not-available

C41-NKG24H-CWO

Digi-Key Part Number
C41-NKG24H-CWO-ND
Manufacturer
Visual Communications Company - VCC
Manufacturer Product Number
C41-NKG24H-CWO
Supplier
Description
PMI .250" LED 24V TAB CLEAR GREE
Detailed Description
LED Panel Indicator Green Clear 15° 24V 15mA PC Pin
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Visual Communications Company - VCC
Series
Package
Bulk
Part Status
Obsolete
Type
LED
Lamp Color
Green
Lens Color
Colorless
Lens Transparency
Clear
Ratings
Vf (Typ), If (Max)
Voltage
24V
Current
15mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.25"" (6.35mm)
Lens Size
7.11mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
10000mcd
Wavelength - Peak
520nm
Viewing Angle
15°
Termination Style
PC Pin
Ingress Protection
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package25