CAD | USD

Obsolete item.
cms-photo-not-available

C41-BCG2-NWO

Digi-Key Part Number
C41-BCG2-NWO-ND
Manufacturer
Visual Communications Company - VCC
Manufacturer Product Number
C41-BCG2-NWO
Supplier
Description
PMI .250" LED 2V TAB DIFF GREEN
Detailed Description
LED Panel Indicator Green Diffused 24° 2V PC Pin
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Visual Communications Company - VCC
Series
Package
Bulk
Part Status
Obsolete
Type
LED
Lamp Color
Green
Lens Color
Colorless
Lens Transparency
Diffused
Ratings
DC
Voltage
2V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.25"" (6.35mm)
Lens Size
7.11mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
80mcd
Wavelength - Peak
565nm
Viewing Angle
24°
Termination Style
PC Pin
Ingress Protection
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package25