CAD | USD

Obsolete item.
cms-photo-not-available

C41-ALP12H-NWO

Digi-Key Part Number
C41-ALP12H-NWO-ND
Manufacturer
Visual Communications Company - VCC
Manufacturer Product Number
C41-ALP12H-NWO
Supplier
Description
PMI .250" LED 12V TAB DIFF AMBER
Detailed Description
LED Panel Indicator Amber Diffused 50° 12V 2mA PC Pin
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Visual Communications Company - VCC
Series
Package
Bulk
Part Status
Obsolete
Type
LED
Lamp Color
Amber
Lens Color
Colorless
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
12V
Current
2mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.25"" (6.35mm)
Lens Size
7.11mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
2.1mcd
Wavelength - Peak
583nm
Viewing Angle
50°
Termination Style
PC Pin
Ingress Protection
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8541.40.2000
Price and Procurement

Additional Resources
AttributeDescription
Standard Package25