CAD | USD

Obsolete item.
cms-photo-not-available

961-NWR5H-NRO

Digi-Key Part Number
961-NWR5H-NRO-ND
Manufacturer
Visual Communications Company - VCC
Manufacturer Product Number
961-NWR5H-NRO
Supplier
Description
PMI LED .290" HI-HAT
Detailed Description
LED Panel Indicator Red Diffused 30° 5V 22mA PC Pin
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Visual Communications Company - VCC
Series
Package
Bulk
Part Status
Obsolete
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
5V
Current
22mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.29"" (7.37mm)
Lens Size
9.90mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
2800mcd
Wavelength - Peak
634nm
Viewing Angle
30°
Termination Style
PC Pin
Ingress Protection
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package25