CAD | USD

cms-photo-not-available

94-BR2-CAO

Digi-Key Part Number
94-BR2-CAO-ND
Manufacturer
Visual Communications Company - VCC
Manufacturer Product Number
94-BR2-CAO
Supplier
Description
PMI .290" 2VDC FLUSH RED
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
LED Panel Indicator Red Clear 60° 2V PC Pin
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Visual Communications Company - VCC
Series
Package
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Amber
Lens Transparency
Clear
Ratings
DC
Voltage
2V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.29"" (7.37mm)
Lens Size
8.50mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
6.1mcd
Wavelength - Peak
626nm
Viewing Angle
60°
Termination Style
PC Pin
Ingress Protection
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8541.40.2000
Available To Order

Additional Resources
AttributeDescription
Standard Package25