cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7512A5-1-A

Digi-Key Part Number
7512A5-1-A-ND
Manufacturer
Visual Communications Company - VCC
Manufacturer Product Number
7512A5-1-A
Supplier
Description
LIGHT PIPE ONE PORT 2 POS
Detailed Description
Light Pipe 1 Port/2 Wide Clear Rigid Board Mount, Press Fit, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Visual Communications Company - VCC
Series
Package
Bulk
Part Status
Obsolete
Color
Clear
Configuration
1 Port/2 Wide
Type
Rigid
Mounting Type
Board Mount, Press Fit, Right Angle
Lens Style
Square with Flat Top
Lens Size
3mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
Additional Resources
AttributeDescription
Other Names
7512A5-1-A-NDR
Q776488
Standard Package100