cms-photo-not-available

7101P1-M

Digi-Key Part Number
L70011-ND
Manufacturer
Visual Communications Company - VCC
Manufacturer Product Number
7101P1-M
Supplier
Description
LIGHT PIPE 1POS RJ JACK SQ LENS
Detailed Description
Light Pipe 1 Port/2 Wide Clear Rigid, RJ45 Jack Board Mount, Press Fit
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Visual Communications Company - VCC
Series
Package
Bulk
Part Status
Obsolete
Color
Clear
Configuration
1 Port/2 Wide
Type
Rigid, RJ45 Jack
Mounting Type
Board Mount, Press Fit
Lens Style
Square with Flat Top
Lens Size
4mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
Additional Resources
AttributeDescription
Other Names
L70011
L70011-NDR
Standard Package1,000