6091M1-12V

DigiKey Part Number
6091M1-12V-ND
Manufacturer
Manufacturer Product Number
6091M1-12V
Description
INDICATOR SOLID STATE RED PNL MT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 12V Wire Leads - 4.6" (116.84mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
-
Lens Transparency
-
Ratings
-
Voltage
12V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.38" (9.65mm)
Lens Size
9.90mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 4.6" (116.84mm)
Ingress Protection
NEMA 13
Features
Oil Resistant
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$16.64000$16.64
10$12.06900$120.69
100$9.97200$997.20
500$8.73348$4,366.74
1,000$8.25713$8,257.13
Manufacturers Standard Package