cms-photo-not-available

5694S5_3_5_1

Digi-Key Part Number
5694S5_3_5_1-ND
Manufacturer
Visual Communications Company - VCC
Manufacturer Product Number
5694S5_3_5_1
Supplier
Description
4 UP R/A SHROUDED T1 LED CBI
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 High Amber (x 1), Green (x 2), Red (x 1) - 2.2V Amber, 2.3V Green, 2.2V Red 30mA Amber, 30mA Green, 30mA Red Round with Domed Top 3mm, T-1
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Visual Communications Company - VCC
Series
Package
Bulk
Part Status
Obsolete
Color
Amber (x 1), Green (x 2), Red (x 1)
Wavelength - Peak
603nm, 562nm, 650nm
Configuration
4 High
Current
30mA Amber, 30mA Green, 30mA Red
Millicandela Rating
7mcd Amber, 16mcd Green, 10mcd Red
Viewing Angle
-
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
2.2V Amber, 2.3V Green, 2.2V Red
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package50