CAD | USD

Obsolete item.
cms-photo-not-available

564-NWG15H-NGO

Digi-Key Part Number
564-NWG15H-NGO-ND
Manufacturer
Visual Communications Company - VCC
Manufacturer Product Number
564-NWG15H-NGO
Supplier
Description
PMI .312" LED WIRE GREEN
Detailed Description
LED Panel Indicator Green Diffused 45° 15V 15mA PC Pin
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Visual Communications Company - VCC
Series
Package
Bulk
Part Status
Obsolete
Type
LED
Lamp Color
Green
Lens Color
Green
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
15V
Current
15mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.31"" (7.92mm)
Lens Size
7.10mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
2400mcd
Wavelength - Peak
520nm
Viewing Angle
45°
Termination Style
PC Pin
Ingress Protection
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package25