
561-NWR2-CRO | |
|---|---|
DigiKey Part Number | 561-NWR2-CRO-ND |
Manufacturer | |
Manufacturer Product Number | 561-NWR2-CRO |
Description | LED PNL IND RED CLEAR 7.10MM PC |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Clear 30° 2V PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Clear | |
Ratings | DC | |
Voltage | 2V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (7.92mm) | |
Lens Size | 7.10mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 2800mcd | |
Wavelength - Peak | 634nm | |
Viewing Angle | 30° | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - |

