cms-photo-not-available

55SB-GLP60H

Digi-Key Part Number
55SB-GLP60H-ND
Manufacturer
Visual Communications Company - VCC
Manufacturer Product Number
55SB-GLP60H
Supplier
Description
LED LAMP T2 T5.5 60V SLIDE GREEN
Detailed Description
LED Lamp Replacement Green T5.5 Telephone Slide 6V T- 2
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Visual Communications Company - VCC
Series
Package
Bulk
Part Status
Obsolete
Can Replace Lamps
T5.5 Telephone Slide Base Lamps
Size / Dimension
T- 2
Wavelength
565nm
Voltage - Forward (Vf) (Typ)
6V
Base Type
T5.5 Telephone Slide
Color
Green
Millicandela Rating
2.3mcd
Configuration
Single
Applications
General Purpose Lighting
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package10