CAD | USD

Obsolete item.
cms-photo-not-available

54-BCG5H-CGO

Digi-Key Part Number
54-BCG5H-CGO-ND
Manufacturer
Visual Communications Company - VCC
Manufacturer Product Number
54-BCG5H-CGO
Supplier
Description
PMI .312" LED SEMI-FLUSH 5V GREE
Detailed Description
LED Panel Indicator Green Clear 24° 5V 22mA PC Pin
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Visual Communications Company - VCC
Series
Package
Bulk
Part Status
Obsolete
Type
LED
Lamp Color
Green
Lens Color
Green
Lens Transparency
Clear
Ratings
Vf (Typ), If (Max)
Voltage
5V
Current
22mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.31"" (7.92mm)
Lens Size
8.80mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
80mcd
Wavelength - Peak
565nm
Viewing Angle
24°
Termination Style
PC Pin
Ingress Protection
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package25