CAD | USD

Obsolete item.
cms-photo-not-available

46W-NWW12H-NWO

Digi-Key Part Number
46W-NWW12H-NWO-ND
Manufacturer
Visual Communications Company - VCC
Manufacturer Product Number
46W-NWW12H-NWO
Supplier
Description
PMI .250" LED 12V WIRE DIFF CWHT
Detailed Description
LED Panel Indicator White, Cool Diffused 50° 12V 15mA Wire Leads - 6" (152.40mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Visual Communications Company - VCC
Series
Package
Bulk
Part Status
Obsolete
Type
LED
Lamp Color
White, Cool
Lens Color
Colorless
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
12V
Current
15mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.25"" (6.35mm)
Lens Size
7.11mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
2500mcd
Wavelength - Peak
-
Viewing Angle
50°
Termination Style
Wire Leads - 6"" (152.40mm)
Ingress Protection
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package25