CAD | USD

Obsolete item.
cms-photo-not-available

46W-NWB24H-CBO

Digi-Key Part Number
46W-NWB24H-CBO-ND
Manufacturer
Visual Communications Company - VCC
Manufacturer Product Number
46W-NWB24H-CBO
Supplier
Description
PMI .250" LED 24V WIRE CLEAR BLU
Detailed Description
LED Panel Indicator Blue Clear 45° 24V 15mA Wire Leads - 6" (152.40mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Visual Communications Company - VCC
Series
Package
Bulk
Part Status
Obsolete
Type
LED
Lamp Color
Blue
Lens Color
Blue
Lens Transparency
Clear
Ratings
Vf (Typ), If (Max)
Voltage
24V
Current
15mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.25"" (6.35mm)
Lens Size
7.11mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
700mcd
Wavelength - Peak
465nm
Viewing Angle
45°
Termination Style
Wire Leads - 6"" (152.40mm)
Ingress Protection
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8541.40.2000
Price and Procurement

Additional Resources
AttributeDescription
Standard Package25