CAD | USD

Obsolete item.
cms-photo-not-available

46W-GAR2-NWO

Digi-Key Part Number
46W-GAR2-NWO-ND
Manufacturer
Visual Communications Company - VCC
Manufacturer Product Number
46W-GAR2-NWO
Supplier
Description
PMI .250" LED 2V WIRE DIFF GREEN
Detailed Description
LED Panel Indicator Amber, Green, Red Diffused 50° 2V Wire Leads - 6" (152.40mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Visual Communications Company - VCC
Series
Package
Bulk
Part Status
Obsolete
Type
LED
Lamp Color
Amber, Green, Red
Lens Color
Colorless
Lens Transparency
Diffused
Ratings
DC
Voltage
2V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.25"" (6.35mm)
Lens Size
7.11mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
5mcd Amber, 5mcd Green, 5mcd Red
Wavelength - Peak
-
Viewing Angle
50°
Termination Style
Wire Leads - 6"" (152.40mm)
Ingress Protection
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package25