CAD | USD

Obsolete item.
cms-photo-not-available

464W-RAG48H-CYO

Digi-Key Part Number
464W-RAG48H-CYO-ND
Manufacturer
Visual Communications Company - VCC
Manufacturer Product Number
464W-RAG48H-CYO
Supplier
Description
PMI .250" LED 48V WIRE CLEAR RED
Detailed Description
LED Panel Indicator Amber, Green, Red Clear 60° 48V 15mA Wire Leads - 6" (152.40mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Visual Communications Company - VCC
Series
Package
Bulk
Part Status
Obsolete
Type
LED
Lamp Color
Amber, Green, Red
Lens Color
Yellow
Lens Transparency
Clear
Ratings
Vf (Typ), If (Max)
Voltage
48V
Current
15mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.25"" (6.35mm)
Lens Size
9.91mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
6mcd Amber, 6mcd Green, 6mcd Red
Wavelength - Peak
-
Viewing Angle
60°
Termination Style
Wire Leads - 6"" (152.40mm)
Ingress Protection
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package25