CAD | USD

Obsolete item.
cms-photo-not-available

464W-NKR28H-CWO

Digi-Key Part Number
464W-NKR28H-CWO-ND
Manufacturer
Visual Communications Company - VCC
Manufacturer Product Number
464W-NKR28H-CWO
Supplier
Description
PMI .250" LED 28V WIRE CLEAR RED
Detailed Description
LED Panel Indicator Red Clear 15° 28V 16.5mA Wire Leads - 6" (152.40mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Visual Communications Company - VCC
Series
Package
Bulk
Part Status
Obsolete
Type
LED
Lamp Color
Red
Lens Color
Colorless
Lens Transparency
Clear
Ratings
Vf (Typ), If (Max)
Voltage
28V
Current
16.5mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.25"" (6.35mm)
Lens Size
9.91mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
3600mcd
Wavelength - Peak
634nm
Viewing Angle
15°
Termination Style
Wire Leads - 6"" (152.40mm)
Ingress Protection
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package25