cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

464W-NKO28H-NWO

Digi-Key Part Number
464W-NKO28H-NWO-ND
Manufacturer
Visual Communications Company - VCC
Manufacturer Product Number
464W-NKO28H-NWO
Supplier
Description
PMI .250" LED 28V WIRE DIFF ORG
Detailed Description
LED Panel Indicator Orange Diffused 15° 28V 16.5mA Wire Leads - 6" (152.40mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Visual Communications Company - VCC
Series
Package
Bulk
Part Status
Obsolete
Type
LED
Lamp Color
Orange
Lens Color
Colorless
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
28V
Current
16.5mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.25" (6.35mm)
Lens Size
9.91mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
8000mcd
Wavelength - Peak
605nm
Viewing Angle
15°
Termination Style
Wire Leads - 6" (152.40mm)
Ingress Protection
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package25