CAD | USD

cms-photo-not-available

464W-BG15H-NWO

Digi-Key Part Number
464W-BG15H-NWO-ND
Manufacturer
Visual Communications Company - VCC
Manufacturer Product Number
464W-BG15H-NWO
Supplier
Description
PMI .250" LED 15V WIRE DIFF GREE
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
LED Panel Indicator Green Diffused 60° 15V 24mA Wire Leads - 6" (152.40mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Visual Communications Company - VCC
Series
Package
Bulk
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
Colorless
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
15V
Current
24mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.25"" (6.35mm)
Lens Size
9.91mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
10mcd
Wavelength - Peak
565nm
Viewing Angle
60°
Termination Style
Wire Leads - 6"" (152.40mm)
Ingress Protection
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8541.40.2000
Available To Order

Additional Resources
AttributeDescription
Standard Package25