CAD | USD

cms-photo-not-available

464W-BA120-CAO

Digi-Key Part Number
464W-BA120-CAO-ND
Manufacturer
Visual Communications Company - VCC
Manufacturer Product Number
464W-BA120-CAO
Supplier
Description
PMI .250" LED 120V WIRE CLEAR AM
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
LED Panel Indicator Amber Clear 60° 120V 3.5mA Wire Leads - 6" (152.40mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Visual Communications Company - VCC
Series
Package
Bulk
Part Status
Active
Type
LED
Lamp Color
Amber
Lens Color
Amber
Lens Transparency
Clear
Ratings
AC
Voltage
120V
Current
3.5mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.25"" (6.35mm)
Lens Size
9.91mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
16mcd
Wavelength - Peak
583nm
Viewing Angle
60°
Termination Style
Wire Leads - 6"" (152.40mm)
Ingress Protection
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8541.40.2000
Available To Order

Additional Resources
AttributeDescription
Standard Package25