CAD | USD

Obsolete item.
cms-photo-not-available

464-NWA2-CAO

Digi-Key Part Number
464-NWA2-CAO-ND
Manufacturer
Visual Communications Company - VCC
Manufacturer Product Number
464-NWA2-CAO
Supplier
Description
PMI .250" LED 2V TAB CLEAR AMBER
Detailed Description
LED Panel Indicator Amber Clear 30° 2V PC Pin
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Visual Communications Company - VCC
Series
Package
Bulk
Part Status
Obsolete
Type
LED
Lamp Color
Amber
Lens Color
Amber
Lens Transparency
Clear
Ratings
DC
Voltage
2V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.25"" (6.35mm)
Lens Size
9.91mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
2800mcd
Wavelength - Peak
592nm
Viewing Angle
30°
Termination Style
PC Pin
Ingress Protection
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package25