CAD | USD

Obsolete item.
cms-photo-not-available

464-GAR48H-NGO

Digi-Key Part Number
464-GAR48H-NGO-ND
Manufacturer
Visual Communications Company - VCC
Manufacturer Product Number
464-GAR48H-NGO
Supplier
Description
PMI .250" LED 48V TAB DIFF GREEN
Detailed Description
LED Panel Indicator Amber, Green, Red Diffused 50° 48V 15mA PC Pin
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Visual Communications Company - VCC
Series
Package
Bulk
Part Status
Obsolete
Type
LED
Lamp Color
Amber, Green, Red
Lens Color
Green
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
48V
Current
15mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.25"" (6.35mm)
Lens Size
9.91mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
5mcd Amber, 5mcd Green, 5mcd Red
Wavelength - Peak
-
Viewing Angle
50°
Termination Style
PC Pin
Ingress Protection
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8541.40.2000
Price and Procurement

Additional Resources
AttributeDescription
Standard Package25