
4366C7 | |
|---|---|
DigiKey Part Number | 4366C7-ND |
Manufacturer | |
Manufacturer Product Number | 4366C7 |
Description | LED YLW DIFF RECT 2.5MMX5MM T/H |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 5.00mm x 2.50mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | - | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 580nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 9.73mm |

