CAD | USD

Not Recommended for New Design, minimums may apply.
cms-photo-not-available

349

Digi-Key Part Number
CM349-ND
Manufacturer
Visual Communications Company - VCC
Manufacturer Product Number
349
Supplier
Description
LAMP INCAND RT-1.75 MIDG FLA 6V
Detailed Description
Incandescent Lamp Clear 6V Round with Domed Top RT-1 3/4 Midget Flange
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Visual Communications Company - VCC
Series
-
Package
Bag
Part Status
Not For New Designs
Type
Incandescent
Color
Clear
Voltage Rating
6V
Lens Style
Round with Domed Top
Lens Size
RT-1 3/4
Lead Style
Midget Flange
MSCP (Mean Spherical Candle Power)
0.55
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8539.29.3060
Bag
QtyUnit PriceExt Price
1,000$0.58441$584.41
Additional Resources
AttributeDescription
Other NamesCM349
Standard Package100