cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

305-BCR60H-O

Digi-Key Part Number
305-BCR60H-O-ND
Manufacturer
Visual Communications Company - VCC
Manufacturer Product Number
305-BCR60H-O
Supplier
Description
PMI .190" LED 60V TAB DIFF RED
Detailed Description
LED Panel Indicator Red - 45° 60V 9mA PC Pin
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Visual Communications Company - VCC
Series
Package
Bulk
Part Status
Obsolete
Type
LED
Lamp Color
Red
Lens Color
-
Lens Transparency
-
Ratings
Vf (Typ), If (Max)
Voltage
60V
Current
9mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.19" (4.83mm)
Lens Size
-
Lens Style
-
Millicandela Rating
60mcd
Wavelength - Peak
635nm
Viewing Angle
45°
Termination Style
PC Pin
Ingress Protection
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package25