200-BR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200-BR

DigiKey Part Number
200-BR-ND
Manufacturer
Manufacturer Product Number
200-BR
Description
LED RED DIFFUSED 5MM T/H
Customer Reference
Detailed Description
Red LED Indication - Discrete 2.6V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Color
Configuration
-
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.6V
Current - Test
20mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
635nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.80mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$2.00000$2.00
10$1.40800$14.08
100$1.05090$105.09
500$0.89236$446.18
1,000$0.73880$738.80
2,000$0.73688$1,473.76
5,000$0.70681$3,534.05
10,000$0.61570$6,157.00
Manufacturers Standard Package