cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1091MX5-125VAC

Digi-Key Part Number
1091MX5-125VAC-ND
Manufacturer
Visual Communications Company - VCC
Manufacturer Product Number
1091MX5-125VAC
Supplier
Description
LED IND LIGHT GRN 125V SNAP FIT
Detailed Description
LED Panel Indicator Green - - 105V ~ 125V - Wire Leads - 4.6" (116.84mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Visual Communications Company - VCC
Series
Package
Bag
Part Status
Obsolete
Type
LED
Lamp Color
Green
Lens Color
Green
Lens Transparency
-
Ratings
AC
Voltage
105V ~ 125V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.50" (12.70mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 4.6" (116.84mm)
Ingress Protection
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package100
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1091M5-125VACVisual Communications Company - VCC7,8951091M5-125VAC-ND$12.25000Similar