cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1091MX1-6V

Digi-Key Part Number
1091MX1-6V-ND
Manufacturer
Visual Communications Company - VCC
Manufacturer Product Number
1091MX1-6V
Supplier
Description
LED IND LIGHT RED 6V SNAP FIT
Detailed Description
LED Panel Indicator Red - - 6V - Wire Leads - 4.6" (116.84mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Visual Communications Company - VCC
Series
Package
Bag
Part Status
Obsolete
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
-
Ratings
AC
Voltage
6V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.50" (12.70mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 4.6" (116.84mm)
Ingress Protection
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package100