
WX095162WJ20238BJ2 | |
|---|---|
DigiKey Part Number | WX095162WJ20238BJ2-ND |
Manufacturer | |
Manufacturer Product Number | WX095162WJ20238BJ2 |
Description | CAP CER 2000PF 14KV SCREW |
Customer Reference | |
Detailed Description | 2000 pF ±20% 14000V (14kV) Ceramic Capacitor R85 Nonstandard, Screw Terminals |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | - | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Nonstandard, Screw Terminals | |
Size / Dimension | 3.740" Dia (95.00mm) | |
Height - Seated (Max) | 6.378" (162.00mm) | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |

