
WI140376WP10336BJ1 | |
|---|---|
DigiKey Part Number | WI140376WP10336BJ1-ND |
Manufacturer | |
Manufacturer Product Number | WI140376WP10336BJ1 |
Description | CAP CER 10000PF 20KV SCREW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 20000V (20kV) Ceramic Capacitor Nonstandard, Screw Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | - | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Nonstandard, Screw Terminals | |
Size / Dimension | 5.472" Dia (139.00mm) | |
Height - Seated (Max) | 15.098" (383.50mm) | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8,025.44000 | $8,025.44 |

