
VR37000004704FR500 | |
|---|---|
DigiKey Part Number | 749-2122-2-ND - Tape & Reel (TR) 749-2122-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VR37000004704FR500 |
Description | RES 4.7 MOHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, High Voltage, Pulse Withstanding |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.157" Dia x 0.354" L (4.00mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF1/2DCT52R4704F | KOA Speer Electronics, Inc. | 3,765 | 2019-MF1/2DCT52R4704FCT-ND | $0.58000 | Parametric Equivalent |
| VR37000004704FA100 | Vishay Beyschlag/Draloric/BC Components | 2,584 | BC4921CT-ND | $0.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 10 | $0.46400 | $4.64 |
| 25 | $0.39360 | $9.84 |
| 50 | $0.34940 | $17.47 |
| 100 | $0.31180 | $31.18 |
| 250 | $0.27068 | $67.67 |
| 500 | $0.24484 | $122.42 |
| 1,000 | $0.22293 | $222.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.18387 | $919.35 |
| 10,000 | $0.17110 | $1,711.00 |
| 15,000 | $0.16455 | $2,468.25 |
| 25,000 | $0.15713 | $3,928.25 |
| 35,000 | $0.15271 | $5,344.85 |
| 50,000 | $0.14840 | $7,420.00 |

