
TD045150WF20238BJ1 | |
|---|---|
DigiKey Part Number | TD045150WF20238BJ1-ND |
Manufacturer | |
Manufacturer Product Number | TD045150WF20238BJ1 |
Description | CAP CER 2000PF 12KV R85 NONSTND |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2000 pF ±20% 12000V (12kV) Ceramic Capacitor R85 Nonstandard, Tabbed |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Features High Voltage |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Nonstandard, Tabbed |
Tolerance ±20% | Size / Dimension 1.772" Dia (45.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $1,849.96000 | $3,699.92 |

